The SGIHLP34EBB2R2M8ss is a shielded wirewound inductor with a powdered iron core and a tolerance of 20%. It has an inductance of 2.2uH and a maximum DC resistance of 0.01841 ohms. The inductor is designed to operate at a minimum temperature of -55°C and a maximum temperature of 180°C. It can handle a maximum DC current of 8.1A and a maximum saturation current of 10.8A. The inductor is tested at a frequency of 100KHz.
Vishay SGIHLP34EBB2R2M8ss technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8.1(Typ)A |
| Maximum Saturation Current | 10.8(Typ)A |
| Max DC Resistance | 0.01841Ohm |
| Minimum Self Resonant Frequency | 34.3M(Typ)Hz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 180°C |
Download the complete datasheet for Vishay SGIHLP34EBB2R2M8ss to view detailed technical specifications.
No datasheet is available for this part.