The SGIHLP41FAB1R5M8ss is a shielded power inductor with a wirewound technology and powdered iron core material. It has an inductance of 1.5uH with a tolerance of 20% and is tested at a frequency of 100KHz. The maximum DC current is 15.5A, and the maximum saturation current is 14A. The maximum DC resistance is 0.00732, and the minimum self-resonant frequency is 35M. The inductor operates between -55°C and 180°C.
Vishay SGIHLP41FAB1R5M8ss technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 15.5(Typ)A |
| Maximum Saturation Current | 14(Typ)A |
| Max DC Resistance | 0.00732Ohm |
| Minimum Self Resonant Frequency | 35M(Typ)Hz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 180°C |
Download the complete datasheet for Vishay SGIHLP41FAB1R5M8ss to view detailed technical specifications.
No datasheet is available for this part.