The Vishay SGIHLP48FAB4R7M8ss is a shielded wirewound inductor with a powdered iron core. It has a nominal inductance of 4.7uH and a tolerance of 20%. The inductor is designed for surface mount applications and has a maximum DC current rating of 9.8A. The maximum DC resistance is 0.01532 ohms and the minimum self-resonant frequency is 20.1MHz. The operating temperature range is -55C to 180C.
Vishay SGIHLP48FAB4R7M8ss technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9.8(Typ)A |
| Maximum Saturation Current | 9.2(Typ)A |
| Max DC Resistance | 0.01532Ohm |
| Minimum Self Resonant Frequency | 20.1M(Typ)Hz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 180°C |
Download the complete datasheet for Vishay SGIHLP48FAB4R7M8ss to view detailed technical specifications.
No datasheet is available for this part.