The SGIHLP48FAB5R6M8ss is a shielded wirewound inductor with a powdered iron core, featuring an inductance of 5.6uH and a tolerance of 20%. It has a maximum DC current rating of 9.3A and a maximum saturation current of 9A. The inductor's maximum DC resistance is 0.0176 ohms, and its minimum self-resonant frequency is 16.3MHz. The device operates over a temperature range of -55 to 180 degrees Celsius.
Vishay SGIHLP48FAB5R6M8ss technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9.3(Typ)A |
| Maximum Saturation Current | 9(Typ)A |
| Max DC Resistance | 0.0176Ohm |
| Minimum Self Resonant Frequency | 16.3M(Typ)Hz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 180°C |
Download the complete datasheet for Vishay SGIHLP48FAB5R6M8ss to view detailed technical specifications.
No datasheet is available for this part.