The SGIHLP60HEB150M8ss is a shielded wirewound inductor with a powdered iron core, offering 15uH inductance and a 20% tolerance. It has a maximum DC current rating of 8.7A and a maximum saturation current of 6.8A. The inductor's self-resonant frequency is 8.3MHz, and it operates within a temperature range of -55 to 180 degrees Celsius.
Vishay SGIHLP60HEB150M8ss technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8.7(Typ)A |
| Maximum Saturation Current | 6.8(Typ)A |
| Max DC Resistance | 0.02588Ohm |
| Minimum Self Resonant Frequency | 8.3M(Typ)Hz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 180°C |
Download the complete datasheet for Vishay SGIHLP60HEB150M8ss to view detailed technical specifications.
No datasheet is available for this part.