The SGIHLP60HEB6R8M8ss is a shielded wirewound inductor with a powdered iron core. It has an inductance of 6.8uH and a tolerance of 20%. The inductor's maximum DC current rating is 14.2A, and its maximum DC resistance is 0.01241 ohms. The minimum self-resonant frequency is 13.4MHz, and the operating temperature range is -55C to 180C.
Vishay SGIHLP60HEB6R8M8ss technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 14.2(Typ)A |
| Maximum Saturation Current | 8.7(Typ)A |
| Max DC Resistance | 0.01241Ohm |
| Minimum Self Resonant Frequency | 13.4M(Typ)Hz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 180°C |
Download the complete datasheet for Vishay SGIHLP60HEB6R8M8ss to view detailed technical specifications.
No datasheet is available for this part.