The Vishay SGIHLP60HEB7R8M8ss is a shielded power inductor with a wirewound construction and powdered iron core material. It features a minimum self-resonant frequency of 13.6 MHz and a maximum DC resistance of 0.01368 ohms. The inductor is designed for surface mount applications and has a maximum operating temperature range of -55 to 180 degrees Celsius. It is suitable for use in a variety of applications, including power supplies and motor control circuits.
Vishay SGIHLP60HEB7R8M8ss technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 7.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 13.5(Typ)A |
| Maximum Saturation Current | 8.5(Typ)A |
| Max DC Resistance | 0.01368Ohm |
| Minimum Self Resonant Frequency | 13.6M(Typ)Hz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 180°C |
Download the complete datasheet for Vishay SGIHLP60HEB7R8M8ss to view detailed technical specifications.
No datasheet is available for this part.