The SGIHLP73HFB100M8ss is a shielded wirewound inductor with a powdered iron core and a tolerance of 20%. It has an inductance of 10uH and a maximum DC current of 16A. The inductor's maximum saturation current is 13A, and its minimum self-resonant frequency is 7.7MHz. The operating temperature range is -55°C to 180°C.
Vishay SGIHLP73HFB100M8ss technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 16(Typ)A |
| Maximum Saturation Current | 13(Typ)A |
| Max DC Resistance | 0.01091Ohm |
| Minimum Self Resonant Frequency | 7.7M(Typ)Hz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 180°C |
Download the complete datasheet for Vishay SGIHLP73HFB100M8ss to view detailed technical specifications.
No datasheet is available for this part.