
Schottky diode for surface mount applications, featuring a 60V repetitive reverse voltage and 1A average rectified current. This component offers a maximum forward surge current of 30A and a low capacitance of 80pF. Operating across a wide temperature range from -55°C to 150°C, it is packaged in a DO-213AB case and supplied on tape and reel. RoHS compliant and lead-free.
Vishay SGL41-60-E3/96 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 80pF |
| Package/Case | DO-213AB |
| Current Rating | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGL41-60-E3/96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
