Cap Aluminum 680uF 250V 20% (30 X 40mm) 10mm 0.24 Ohm 2600mA 3000 hr 85C Bulk
Vishay SGUMAL219723681E3 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 240mR |
| Height | 40mm |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 2.6A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUMAL219723681E3 to view detailed technical specifications.
No datasheet is available for this part.