Vishay SH05150R0JS03 technical specifications.
| Height | 8.9mm |
| Length | 28.5mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bag |
| Radiation Hardening | No |
| Resistance | 150R |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SH05150R0JS03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.