Vishay SH25130R0JS03 technical specifications.
| Height | 15mm |
| Length | 49mm |
| Resistance | 130R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SH25130R0JS03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.