Vishay SH2547000JS03 technical specifications.
| Package/Case | Axial |
| Height | 15mm |
| Length | 49mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 550V |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 550V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SH2547000JS03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.