The SH258R200JS03 is a general purpose resistor from Vishay with a resistance of 8.2 ohms and a tolerance of 5%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is packaged in a bag and is RoHS compliant. It measures 15mm in height and 49mm in length.
Vishay SH258R200JS03 technical specifications.
| Height | 15mm |
| Length | 49mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bag |
| Radiation Hardening | No |
| Resistance | 8.2R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SH258R200JS03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.