
Res Wirewound 150 Ohm 5% 50W 50ppm/C AXL Flange Mount Bag
Checking distributor stock and pricing after the page loads.
| Height | 15mm |
| Length | 70.2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bag |
| Radiation Hardening | No |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating (AC) | 1.28kV |
| DC Rated Voltage | 1.28kV |
| RoHS | Compliant |
