The SH5015R00JS03 is a through-hole fixed resistor from Vishay with a resistance of 15 ohms and a tolerance of 5%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is packaged in a bag and is RoHS compliant.
Vishay SH5015R00JS03 technical specifications.
| Height | 15mm |
| Length | 70.2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bag |
| Radiation Hardening | No |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SH5015R00JS03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.