Res Wirewound 28 Ohm 5% 50W 50ppm/C AXL Flange Mount Bag
Vishay SH5028R00JS03 technical specifications.
| Height | 15mm |
| Length | 70.2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bag |
| Radiation Hardening | No |
| Resistance | 28R |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SH5028R00JS03 to view detailed technical specifications.
No datasheet is available for this part.