Vishay SH50590R0JS03 technical specifications.
| Height | 15mm |
| Length | 70.2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bag |
| Radiation Hardening | No |
| Resistance | 590R |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SH50590R0JS03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.