Cap Tant Solid 15uF 2V 20% (1.96 X 4.83mm) Radial 1.27mm 125°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 15uF |
| Voltage | 2VDC |
| Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 1.27mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |