N-channel MOSFET with 20V drain-source breakdown voltage and 500mA continuous drain current. Features 700mΩ maximum drain-source on-resistance and 5ns turn-on delay. Operates within a -55°C to 150°C temperature range, with 250mW maximum power dissipation. Packaged in a compact SC-89-3 surface-mount case, suitable for tape and reel applications.
Vishay SI1012X-T1-E3 technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 700mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 700mR |
| Dual Supply Voltage | 20V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 6V |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Vgs | 900mV |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 250mW |
| Rds On Max | 700mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Termination | SMD/SMT |
| Threshold Voltage | 900mV |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 5ns |
| Weight | 0.001058oz |
| Width | 0.95mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1012X-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.