Vishay SI1013R technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 350mA |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 6V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 150mW |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | No |
| Resistance | 2.7R |
| RoHS Compliant | No |
| Threshold Voltage | -450mV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI1013R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.