The SI1013X-T1-E3/BKN is a surface mount MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a drain to source resistance of 2.7R and a gate to source voltage of 6V. The device is rated for a power dissipation of 250mW and has a turn-on delay time of 5ns and a turn-off delay time of 35ns. The MOSFET is packaged in a SC case and has dimensions of 0.031inch in height, 0.066inch in length, and 0.037inch in width.
Vishay SI1013X-T1-E3/BKN technical specifications.
| Package/Case | SC |
| Drain to Source Resistance | 2.7R |
| Gate to Source Voltage (Vgs) | 6V |
| Height | 0.031inch |
| Length | 0.066inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Power Dissipation | 250mW |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 5ns |
| Width | 0.037inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1013X-T1-E3/BKN to view detailed technical specifications.
No datasheet is available for this part.