Vishay SI1021R technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 190mA |
| Drain to Source Resistance | 4R |
| Drain to Source Voltage (Vdss) | 60V |
| Dual Supply Voltage | -60V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Nominal Vgs | -3V |
| Power Dissipation | 250mW |
| RoHS Compliant | No |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI1021R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
