Vishay SI1021R-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 190mA |
| Drain to Source Resistance | 8R |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 4R |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.7mm |
| Input Capacitance | 23pF |
| Lead Free | Lead Free |
| Length | 1.58mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 4R |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 20ns |
| Width | 0.76mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1021R-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.