60V (D-S) P-CH MOSFET W/ESD PROTECT
Vishay SI1021R-T1-GE3/BKN technical specifications.
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 8R |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.031inch |
| Length | 0.066inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Polarization | P |
| Power Dissipation | 250mW |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 20ns |
| Width | 0.034inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1021R-T1-GE3/BKN to view detailed technical specifications.
No datasheet is available for this part.