Vishay SI1022R technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 330mA |
| Drain to Source Resistance | 1.25R |
| Drain to Source Voltage (Vdss) | 60V |
| Dual Supply Voltage | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Power Dissipation | 250mW |
| Nominal Vgs | 2.5V |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI1022R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.