
N-channel MOSFET with 60V drain-source breakdown voltage and 330mA continuous drain current. Features a low 1.25 Ohm drain-source on-resistance at 2.5V nominal gate-source voltage. Packaged in a compact SOT-416 surface-mount case, this component offers 250mW power dissipation and operates across a -55°C to 150°C temperature range. RoHS compliant and lead-free.
Vishay SI1022R-T1-E3 technical specifications.
| Package/Case | SOT-416 |
| Continuous Drain Current (ID) | 330mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 1.25R |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 3R |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.7mm |
| Input Capacitance | 30pF |
| Lead Free | Lead Free |
| Length | 1.58mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Vgs | 2.5V |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Rds On Max | 1.25R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 25ns |
| Width | 0.76mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1022R-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.