
P-channel, dual-channel JFET for general-purpose small signal applications. Features a continuous drain current of 370mA and a drain-source voltage of -20V. Offers a maximum drain-source on-resistance of 1.2 Ohms. Housed in a compact SOT-563-6 (SC-89) surface-mount package with 6 pins. Operates across a wide temperature range of -55°C to 150°C and is RoHS compliant.
Vishay SI1023X-T1-GE3 technical specifications.
| Package/Case | SOT-563-6 |
| Continuous Drain Current (ID) | 370mA |
| Drain to Source Resistance | 2.7R |
| Drain to Source Voltage (Vdss) | -20V |
| Drain-source On Resistance-Max | 1.2R |
| Gate to Source Voltage (Vgs) | 6V |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 1.2R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -450mV |
| Weight | 0.000289oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1023X-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
