Vishay SI1024X-T1 technical specifications.
| Package/Case | SOT-563-6 |
| Continuous Drain Current (ID) | 485mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 700mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 6V |
| Height | 0.6mm |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Polarity | N-CHANNEL |
| Power Dissipation | 250mW |
| RoHS Compliant | No |
| Series | SI1 |
| Weight | 0.000289oz |
| Width | 1.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI1024X-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.