Vishay SI1031R-T1-E3 technical specifications.
| Package/Case | SOT-416 |
| Continuous Drain Current (ID) | 140mA |
| Drain to Source Resistance | 20R |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 8R |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 6V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 8R |
| RoHS Compliant | No |
| Series | TrenchFET® |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 55ns |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI1031R-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.