Vishay SI1031X-T1 technical specifications.
| Continuous Drain Current (ID) | 155mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 8R |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 300mW |
| Turn-Off Delay Time | 60ns |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI1031X-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.