Vishay SI1032R technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 140mA |
| Drain to Source Resistance | 5R |
| Drain to Source Voltage (Vdss) | 20V |
| Dual Supply Voltage | 20V |
| Gate to Source Voltage (Vgs) | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Nominal Vgs | 700mV |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Threshold Voltage | 700mV |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI1032R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
