Vishay SI1035X-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 145mA |
| Drain to Source Resistance | 8R |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 5V |
| Height | 0.6mm |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Rds On Max | 5R |
| RoHS Compliant | No |
| Series | TrenchFET® |
| Weight | 0.001129oz |
| Width | 1.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI1035X-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.