Vishay SI1039X-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 870mA |
| Drain to Source Resistance | 280mR |
| Drain to Source Voltage (Vdss) | 12V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 165mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1039X-T1-GE3 to view detailed technical specifications.
No datasheet is available for this part.