Vishay SI1040X-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 430mA |
| Drain to Source Resistance | 625mR |
| Drain to Source Voltage (Vdss) | 8V |
| Height | 0.6mm |
| Interface | On/Off |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 430mA |
| Max Power Dissipation | 174mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| RoHS Compliant | Yes |
| Weight | 0.001129oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1040X-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.