
The SI1051X-T1-GE3 is a P-CHANNEL TrenchFET MOSFET with a continuous drain current of 1.2A and a drain to source voltage of 8V. It has a maximum power dissipation of 236mW and a drain to source resistance of 198mR. The device is suitable for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The SI1051X-T1-GE3 is RoHS compliant and available in quantities of 3000 per reel.
Vishay SI1051X-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 1.2A |
| Drain to Source Resistance | 198mR |
| Drain to Source Voltage (Vdss) | 8V |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 5V |
| Input Capacitance | 560pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 236mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 122mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 52ns |
| Turn-On Delay Time | 7.2ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1051X-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
