Mosfet N-ch 12V 1.32A SC89-6
Vishay SI1054X-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 1.32A |
| Drain to Source Breakdown Voltage | 12V |
| Drain to Source Resistance | 95mR |
| Drain to Source Voltage (Vdss) | 12V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 480pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 236mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 236mW |
| Radiation Hardening | No |
| Rds On Max | 95mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1054X-T1-GE3 to view detailed technical specifications.
No datasheet is available for this part.