Vishay SI1056X-T1-GE3 technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 1.32A |
| Drain to Source Resistance | 89mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 400pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 236mW |
| Mount | Surface Mount |
| Nominal Vgs | 950mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 89mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 6.8ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1056X-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
