Vishay SI1070X-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 1.2A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 99mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 385pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 236mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 236mW |
| Rds On Max | 99mR |
| Resistance | 0.099R |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1070X-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.