
The SI1072X-T1-GE3 is a surface mount N-CHANNEL TrenchFET MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 1.3A and a drain to source voltage of 30V. The device also features a drain to source resistance of 93mR and a maximum power dissipation of 236mW. The SI1072X-T1-GE3 is RoHS compliant and available in quantities of 3000 in tape and reel packaging.
Vishay SI1072X-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 1.3A |
| Drain to Source Resistance | 93mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 31ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 280pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 236mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 93mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1072X-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
