
TRANSISTOR 670 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SC-70, 3 PIN, FET General Purpose Small Signal
Vishay SI1303DL-T1-GE3 technical specifications.
| Package/Case | SOT-323-3 |
| Continuous Drain Current (ID) | 670mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 560mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 290mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 290mW |
| Radiation Hardening | No |
| Rds On Max | 430mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 12.5ns |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1303DL-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
