The SI1304BDL-T1-E3/BKN is a surface mount MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a gate to source voltage of 12V and a drain to source resistance of 385mR. The device has a power dissipation of 370mW and a turn-on delay time of 10ns. It is packaged in a SC case and measures 0.086inch in length, 0.053inch in width, and 0.039inch in height.
Vishay SI1304BDL-T1-E3/BKN technical specifications.
| Package/Case | SC |
| Drain to Source Resistance | 385mR |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.039inch |
| Length | 0.086inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Power Dissipation | 370mW |
| Turn-Off Delay Time | 5ns |
| Turn-On Delay Time | 10ns |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1304BDL-T1-E3/BKN to view detailed technical specifications.
No datasheet is available for this part.