Vishay SI1304DL-T1 technical specifications.
| Package/Case | SOT-323-3 |
| Continuous Drain Current (ID) | 700mA |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 350mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 290mW |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 330mW |
| RoHS Compliant | No |
| Series | SI1 |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 11ns |
| Weight | 0.000219oz |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI1304DL-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.