P-channel, surface-mount JFET with 12V drain-source breakdown voltage and 850mA continuous drain current. Features 290mR maximum drain-source on-resistance and 290mW power dissipation. Operates across a -55°C to 150°C temperature range. Includes 210ns turn-on delay and 450ns fall time. RoHS compliant, SC-70 package.
Vishay SI1307EDL-T1-E3 technical specifications.
| Package/Case | SOT-323-3 |
| Continuous Drain Current (ID) | 850mA |
| Drain to Source Breakdown Voltage | 12V |
| Drain to Source Resistance | 290mR |
| Drain to Source Voltage (Vdss) | -12V |
| Drain-source On Resistance-Max | 290mR |
| Fall Time | 450ns |
| Gate to Source Voltage (Vgs) | 8V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 290mW |
| Mount | Surface Mount |
| Nominal Vgs | -45V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 290mW |
| Radiation Hardening | No |
| Rds On Max | 290mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | -45V |
| Turn-Off Delay Time | 910ns |
| Turn-On Delay Time | 210ns |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1307EDL-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
