Vishay SI1330EDL-T1-GE3 technical specifications.
| Package/Case | SOT-323-3 |
| Continuous Drain Current (ID) | 240mA |
| Drain to Source Resistance | 2.5R |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 9.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 280mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 280mW |
| Radiation Hardening | No |
| Rds On Max | 2.5R |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 12.8ns |
| Turn-On Delay Time | 3.8ns |
| Weight | 0.004395oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1330EDL-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
