Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
Vishay SI1402DH-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 2.7A |
| Drain to Source Resistance | 77mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 950mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 77mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 5ns |
| Weight | 0.000988oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1402DH-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.