Vishay SI1403BDL-T1-GE3 technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 1.4A |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 150MR |
| Gate to Source Voltage (Vgs) | 12V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1403BDL-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.