The SI1406DH-T1-GE3 is a 20V MOSFET with a maximum continuous drain current of 3.1A and a maximum power dissipation of 1W. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is RoHS compliant and is packaged in tape and reel for surface mount applications.
Vishay SI1406DH-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 3.1A |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 65mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 54ns |
| Turn-On Delay Time | 27ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1406DH-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.