Vishay SI1413EDH-T1-E3/BKN technical specifications.
| Package/Case | SC |
| Drain to Source Resistance | 220mR |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.039inch |
| Length | 0.086inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Power Dissipation | 1W |
| Turn-Off Delay Time | 3.9ns |
| Turn-On Delay Time | 0.75ns |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1413EDH-T1-E3/BKN to view detailed technical specifications.
No datasheet is available for this part.