Vishay SI1417DH-T1-E3 technical specifications.
| Package/Case | SOT-363-6 |
| Continuous Drain Current (ID) | 2.7A |
| Drain to Source Resistance | 160mR |
| Drain to Source Voltage (Vdss) | -12V |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.56W |
| Resistance | 0.085R |
| RoHS Compliant | Yes |
| Series | SI1 |
| Turn-Off Delay Time | 41ns |
| Turn-On Delay Time | 18ns |
| Weight | 0.000265oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1417DH-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.